
The OCP-PCT124/A is a general purpose optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. It features a maximum output voltage of 60V and an output current per channel of 50mA. The device is packaged in a DIP-4 package and is available in a rail/Tube packaging format. The OCP-PCT124/A is RoHS compliant and contains lead, making it a lead-free device.
Lumex OCP-PCT124/A technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 60V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex OCP-PCT124/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.