The OCP-PCT4116/E is a 4-channel optocoupler from Lumex with a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. It features a maximum output voltage of 60V and an output current per channel of 50mA. The device is packaged in a DIP-16 package and is mounted through a hole. It is RoHS compliant and has an isolation voltage of 5kV.
Lumex OCP-PCT4116/E technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 60V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex OCP-PCT4116/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.