
The OCP-PCT4216/A is a 4-channel optocoupler from Lumex, packaged in a DIP-16 format for through-hole mounting. It operates over a temperature range of -30°C to 100°C and is compliant with RoHS regulations. The device features a maximum output voltage of 60V and a maximum output current of 50mA per channel.
Lumex OCP-PCT4216/A technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 60V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex OCP-PCT4216/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.