Lumex OED-EL-1556SN technical specifications.
| Forward Current | 50mA |
| Lens Style | Dome |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex OED-EL-1556SN to view detailed technical specifications.
No datasheet is available for this part.