Lumex OED-LD65011E technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -10 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lumex OED-LD65011E to view detailed technical specifications.
No datasheet is available for this part.