
Uni-color yellow standard LED emitter featuring a 585 nm peak wavelength and 25 mcd intensity. This through-hole component utilizes a T-1 package, a 3 mm diameter, and a 2.54 mm pin pitch. It operates with a maximum forward current of 30 mA and a maximum forward voltage of 2.8 V, with a maximum power dissipation of 105 mW. The LED offers a 60° viewing angle and a circular lens shape, suitable for top-mount PCB applications. Operating temperature range is -40 °C to 85 °C.
Lumex SLX-LX3054YD technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5.25 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 4 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 25mcd |
| Peak Wavelength | 585nm |
| High Brightness | No |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 4x4x5.25mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.8V |
| Maximum Power Dissipation | 105mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SLX-LX3054YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.