Lumex SLX-LX5093UPGC/D technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Intensity | 10500mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Viewing Angle | 15° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SLX-LX5093UPGC/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.