Lumex SMF-2432IC-TR technical specifications.
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SMF-2432IC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.