Lumex SMF-2432SBC-RP-TR technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lumex SMF-2432SBC-RP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.