Lumex SMF-2432YC-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 2.4mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 585nm |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SMF-2432YC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.