Lumex SMF-HM1530GD-305 technical specifications.
| Color | Green |
| Current | 20mA |
| Diameter | 3mm |
| Forward Current | 25mA |
| Illumination Color | Green |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 30mcd |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SMF-HM1530GD-305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.