Lumex SMF-LX240IID-TR technical specifications.
| Color | Red |
| Current | 30mA |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 30mcd |
| RoHS Compliant | Yes |
| Series | QuasarBrite |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SMF-LX240IID-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.