Lumex SML-DSP1210UPGC-TR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Color | Green |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.7mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 525nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-DSP1210UPGC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.