Lumex SML-H1505UPGC-TR technical specifications.
| Package/Case | 1505 |
| Color | Green |
| Forward Current | 20mA |
| Height | 11mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6.51mm |
| Lens Color | Colorless, Clear |
| Lens Size | 4.9mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 7000mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 520nm |
| Width | 6.51mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-H1505UPGC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.