Lumex SML-H1505UPGD-TR technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Mount | Surface Mount |
| Package Quantity | 350 |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-H1505UPGD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.