
Surface mount single color LED emitter, red illumination, featuring a 0402 (1005 metric) package. This component offers a forward current of 20mA, a reverse voltage of 5V, and a power dissipation of 170mW. It emits red light with a wavelength of 636nm and a luminous intensity of 140mcd, providing a wide 120° viewing angle. The water clear, colorless lens style is diffused and rectangular, with a package height of 0.5mm, length of 1mm, and width of 0.5mm. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Lumex SML-LX0402SIC-TR technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.5mm |
| Illumination Color | Red |
| Length | 1mm |
| Lens Color | Colorless, Clear |
| Lens Style | Diffused, Colorless, Clear, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 636nm |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX0402SIC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
