Surface mount single color LED emitter, orange illumination, featuring a 0402 (1005 metric) package. This component offers a 120° viewing angle and a luminous intensity of 120mcd at a 20mA forward current. The water clear lens style and colorless lens contribute to its optical properties, with a peak wavelength of 610nm. Designed for lead-free applications, it operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 75mW.
Lumex SML-LX0402SOC-TR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 0.5mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | Colorless |
| Lens Style | Clear, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 610nm |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX0402SOC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.