
Surface mount single color LED emitter, green illumination, featuring a 0402 (1005 metric) package. This component offers a forward current of 20mA, a luminous intensity of 45mcd, and a wavelength of 574nm. With a 120° viewing angle and a clear, diffused lens, it operates within a temperature range of -40°C to 85°C and has a power dissipation of 100mW. The lead-free package is RoHS compliant and UL/CSA approved, supplied on tape and reel.
Lumex SML-LX0402SUGC-TR technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.5mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | Colorless, Clear |
| Lens Style | Diffused, Colorless, Clear, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 574nm |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX0402SUGC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
