Lumex SML-LX0402UPGC-TR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Green |
| Length | 1mm |
| Lens Color | Colorless |
| Lens Size | 0.5mm |
| Lens Style | Flat, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 525nm |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX0402UPGC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
