
Surface mount single color LED emitter, blue illumination, featuring a 0402 (1005 metric) package. This lead-free component offers a forward current of 20mA, a luminous intensity of 60mcd, and a wavelength of 470nm. The water clear lens style is flat with a 120° viewing angle. Operating temperature range is -40°C to 85°C, with UL and CSA approvals.
Lumex SML-LX0402USBC-TR technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 0.5mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | Colorless, Clear |
| Lens Size | 0.5mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX0402USBC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
