
Surface mount standard LED emitter, red illumination with 635nm wavelength. Features a 0603 (1608 metric) case code, 20mA forward current, and 5V reverse voltage. Offers a wide 160° viewing angle and 14mcd luminous intensity. Packaged on tape and reel, this lead-free component is RoHS compliant and UL/CSA approved.
Lumex SML-LX0603IW-TR technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Diameter | 0.061inch |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Wavelength | 635nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX0603IW-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
