
Surface mount standard LED emitter, 0603 package size, featuring a green illumination color with a 574nm wavelength. This component offers a diffused, colorless rectangular lens style and a wide 140° viewing angle. It operates with a 20mA forward current, delivering 45mcd luminous intensity. The LED is lead-free, RoHS compliant, and rated for operation between -25°C and 85°C.
Lumex SML-LX0603SUGW-TR technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 574nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX0603SUGW-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
