
Dual color LED emitter featuring red and green illumination. Surface mountable in a 0606 (1616 metric) package with a 1.5mm width, 1.6mm length, and 0.7mm height. Operates with a 20mA forward current, delivering 10mcd luminous intensity at a 635nm wavelength. Offers a wide 120° viewing angle and a clear, diffused lens. RoHS compliant and suitable for operation between -40°C and 85°C.
Lumex SML-LX0606IGC-TR technical specifications.
| Case Code (Imperial) | 0606 |
| Case Code (Metric) | 1616 |
| Package/Case | 0606 |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Clear, Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 635nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX0606IGC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
