Lumex SML-LX0606SISUGC/A technical specifications.
| Package/Case | 0606 |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lens Color | Clear |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX0606SISUGC/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.