Lumex SML-LX0805DRC-TR technical specifications.
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Clear |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX0805DRC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
