
Surface mount single color LED emitter, red illumination, featuring a 1.4mm lens height and 1.25mm width. This lead-free component operates with a 20mA forward current, delivering 9mcd luminous intensity at a 635nm wavelength. The 0805 package offers a wide 140° viewing angle and is RoHS compliant, suitable for operation between -40°C and 85°C. Approvals include UL and CSA.
Lumex SML-LX0805IC-TR technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless, Clear |
| Lens Style | Clear, Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 2 |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 635nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX0805IC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
