
Surface mount single color LED emitter, super green illumination, featuring a 0805 package. This component offers a 140° viewing angle, 15mcd luminous intensity, and a 565nm wavelength. Designed for a 20mA forward current, it operates within a -40°C to 85°C temperature range and is RoHS compliant. The water-clear, diffused lens style ensures optimal light output.
Lumex SML-LX0805SGC-TR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Style | Clear, Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 2 |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 565nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX0805SGC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
