
Surface mount standard LED emitter, red illumination with a 636nm wavelength. Features a 20mA forward current, 60mcd luminous intensity, and a wide 140° viewing angle. Housed in a compact 0805 (2012 metric) package with a clear, diffused lens. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Lumex SML-LX0805SIC-TR technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless, Clear |
| Lens Style | Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 636nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX0805SIC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
