
Surface mount LED emitter, 0805 package, featuring a 610nm orange illumination with a 140° viewing angle and 60mcd luminous intensity. Designed for 20mA forward current, this lead-free component offers a 1.2mm height, 2mm length, and 1.25mm width. Packaged on tape and reel, it operates within a -40°C to 85°C temperature range.
Lumex SML-LX0805SOC-TR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Style | Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 610nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX0805SOC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
