
Surface mountable, single red LED emitter with a 660nm wavelength. Features a 20mA forward current, 1.7V DC rated voltage, and 25mcd luminous intensity. Housed in a compact 0805 (2012 metric) case with a clear, diffused rectangular lens. Operating temperature range from -40°C to 85°C, with a wide 140° viewing angle. Lead-free and RoHS compliant, supplied on tape and reel.
Lumex SML-LX0805SRC-TR technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Current Rating | 25mA |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless, Clear |
| Lens Style | Clear, Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Voltage Rating | 1.7V |
| DC Rated Voltage | 1.7V |
| Wavelength | 660nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX0805SRC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
