
Surface mount single color LED emitter, featuring a 0805 package size (2012 metric) with a 1.4mm height. This component emits a super yellow light with a wavelength of 590nm, offering a luminous intensity of 60mcd and a wide 140° viewing angle. Designed for a forward current of 20mA, it operates within a temperature range of -40°C to 85°C. The LED has a clear, colorless, diffused rectangular lens and is RoHS compliant.
Lumex SML-LX0805SYC-TR technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless, Clear |
| Lens Style | Clear, Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 590nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX0805SYC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
