
Ultra super blue single color LED emitter, featuring a 140° viewing angle and 470nm wavelength. This surface mount component, housed in an 0805 (2012 metric) package, operates with a 20mA forward current and offers a luminous intensity of 25mcd. It boasts a clear, diffused rectangular lens and a lead-free, RoHS-compliant design, suitable for operation between -40°C and 85°C. Approvals include UL and CSA.
Lumex SML-LX0805USBC-TR technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless, Clear |
| Lens Style | Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 470nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX0805USBC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
