Lumex SML-LX0805UWC-TR technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | White |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 2mm |
| Lens Color | Yellow, Clear |
| Lens Size | 1.24mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX0805UWC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
