Yellow LED emitter, 585nm wavelength, featuring a 140° viewing angle and 9mcd luminous intensity. This surface mount component utilizes an 0805 (2012 metric) case code and operates with a 20mA forward current. It offers a wide temperature range from -40°C to 85°C and is supplied on tape and reel packaging. The lens is clear, rectangular, diffused, and colorless.
Lumex SML-LX0805YC-TR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Style | Clear, Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 585nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX0805YC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
