Lumex SML-LX1106USBC-TR technical specifications.
| Package/Case | 1106 |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX1106USBC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.