
Surface mountable LED emitter with a 620nm wavelength, producing bright orange illumination. Features a 120° viewing angle and a luminous flux of 15lm, with a luminous intensity of 25000mcd at a forward current of 350mA. Encased in a 4-pin PLCC package with a clear, round lens, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Lumex SML-LX1110SOC-ATR technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange, Red |
| Forward Current | 350mA |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 11.2mm |
| Lens Style | Round |
| Luminous Flux | 15lm |
| Luminous Intensity | 25000mcd |
| Max Current Rating | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TitanBrite™ |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 60°C/W |
| Viewing Angle | 120° |
| Wavelength | 620nm |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX1110SOC-ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.