Lumex SML-LX1110SYC-BTR technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Forward Current | 350mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 11.2mm |
| Lens Style | Round |
| Luminous Flux | 21lm |
| Luminous Intensity | 8500mcd |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TitanBrite™ |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX1110SYC-BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.