Lumex SML-LX1110USBC-BTR technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Forward Current | 350mA |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 11.2mm |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Flux | 7.2lm |
| Luminous Intensity | 2500mcd |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TitanBrite™ |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX1110USBC-BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.