Lumex SML-LX1110UWC-BTR technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 5500 K |
| Forward Current | 350mA |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 10mm |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Flux | 22lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TitanBrite™ |
| Viewing Angle | 120° |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX1110UWC-BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.