
Uni-color amber standard LED emitter with a 610nm peak wavelength. Features a 2-pin SMD package (3.2mm x 1.6mm x 1.1mm) for surface mounting. Offers 6mcd intensity, a 160° viewing angle, and a water-clear rectangular lens. Operates with a maximum forward current of 25mA and a maximum forward voltage of 2.6V, with a maximum power dissipation of 65mW. Suitable for operation between -40°C and 85°C.
Lumex SML-LX1206AC-TR technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Intensity | 6mcd |
| Peak Wavelength | 610nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 160° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x1.6x0.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 65mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SML-LX1206AC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.