Lumex SML-LX1206GC-D technical specifications.
| Package/Case | 1206 |
| Forward Current | 20mA |
| Illumination Color | Green |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Viewing Angle | 160° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX1206GC-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.