Red 636nm standard LED emitter, 140° viewing angle, 70mcd luminous intensity. Features a 2-pin SMD package, 1.1mm height, 3.2mm length, and 1.6mm width. Operates with a 20mA forward current, within a -25°C to 85°C temperature range. Lead-free and RoHS compliant, supplied on tape and reel.
Lumex SML-LX1206SIC-TR technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Style | Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Moisture Sensitivity Level | 2 |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 636nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX1206SIC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.