
Red LED emitter, 660nm wavelength, featuring a 1206 (3216 metric) SMD package for surface mounting. This component offers a diffused, colorless lens with a rectangular style, providing a wide 160° viewing angle. Designed for a 20mA forward current, it delivers a luminous intensity of 15mcd. Operating within a temperature range of -25°C to 85°C, this lead-free, RoHS-compliant emitter is supplied on tape and reel.
Lumex SML-LX1206SRW-TR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Wavelength | 660nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX1206SRW-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.