Lumex SML-LX1206SYC-TR1 technical specifications.
| Package/Case | 1206 |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Luminous Intensity | 70mcd |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX1206SYC-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.