Ultra super blue single color LED emitter with a clear lens and 140° viewing angle. Features a 20mA forward current, 25mcd luminous intensity, and a 1.1mm height. Surface mountable in a 1206 (3216 metric) package, this lead-free and RoHS compliant component operates from -30°C to 85°C and is UL and CSA approved.
Lumex SML-LX1206USBC-TR technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Style | Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX1206USBC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
