Lumex SML-LX1210SOUPGUSB technical specifications.
| Type | Tri-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Green/Orange |
| Intensity | 90mcd|200mcd|140mcd |
| Peak Wavelength | 470/525/605nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 20/20/30mA |
| Maximum Forward Voltage | 3.9/3.9/2.6V |
| Maximum Power Dissipation | 80/80/75mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SML-LX1210SOUPGUSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.