
Uni-color red chip LED emitter for surface mount applications. Features a 660nm peak wavelength and 160° viewing angle. This SMD component has a 4-pin configuration with a 1.4mm pin pitch, measuring 2.7mm x 3.2mm x 1.1mm. Maximum forward current is 30mA with a 2.2V forward voltage. Operates within a temperature range of -25°C to 85°C.
Lumex SML-LX1210SRSRC-TR technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.7 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 1.4 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 15mcd |
| LED Material | GaAlAs |
| Peak Wavelength | 660nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 160° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x2.7x0.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.2V |
| Maximum Power Dissipation | 80mW |
| Reverse Voltage | 4(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SML-LX1210SRSRC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.