Lumex SML-LX15GGC-TR technical specifications.
| Package/Case | SOT-23-3 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Flat, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 565nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX15GGC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.