
Bi-color chip LED emitter in a 3-pin SOT-23 package, featuring green and red light emission with peak wavelengths of 565nm and 635nm respectively. This surface-mount component offers a 140° viewing angle and 10mcd intensity, with a maximum forward current of 25/30mA and forward voltage of 2.6/2.5V. Constructed from plastic with gull-wing leads, it operates within a temperature range of -40°C to 85°C.
Lumex SML-LX15GIC-RP-TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green/Red |
| Intensity | 10mcd |
| LED Material | GaP |
| Peak Wavelength | 565/635nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 140° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x3x0.6mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 25/30mA |
| Maximum Forward Voltage | 2.6/2.5V |
| Maximum Power Dissipation | 105mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SML-LX15GIC-RP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.