
Surface mount single color LED emitter, red illumination, featuring a clear lens. Operates with a 350mA forward current and 2.1V DC rated voltage, offering 22lm luminous flux and 22mcd luminous intensity. This RoHS compliant component has a 110° viewing angle and a maximum power dissipation of 1.1W, with an operating temperature range of -20°C to 70°C.
Lumex SML-LX1610SIC/A technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 350mA |
| Illumination Color | Red |
| Input Current | 350mA |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Lens Color | Clear |
| Lens Style | Diffused, Colorless, Clear |
| Luminous Flux | 22lm |
| Luminous Intensity | 22mcd |
| Max Current Rating | 350mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Nominal Supply Current | 350mA |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TitanBrite™ |
| Test Temperature | 25°C |
| Viewing Angle | 110° |
| DC Rated Voltage | 2.1V |
| Wavelength | 625nm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX1610SIC/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.